LTC3534EDHC#PBF | |
---|---|
DigiKey Part Number | LTC3534EDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3534EDHC#PBF |
Description | IC REG BUCK-BST ADJ 500MA 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3534EDHC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.32000 | ¥54.32 |
10 | ¥49.05200 | ¥490.52 |
73 | ¥46.77178 | ¥3,414.34 |
146 | ¥40.61192 | ¥5,929.34 |
292 | ¥40.16825 | ¥11,729.13 |