LT3970EDDB-3.3#TRMPBF | |
---|---|
DigiKey Part Number | LT3970EDDB-3.3#TRMPBFTR-ND - Tape & Reel (TR) LT3970EDDB-3.3#TRMPBFCT-ND - Cut Tape (CT) LT3970EDDB-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3970EDDB-3.3#TRMPBF |
Description | IC REG BUCK 3.3V 350MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 350mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3970EDDB-3.3#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.64000 | ¥57.64 |
10 | ¥52.06100 | ¥520.61 |
25 | ¥49.63680 | ¥1,240.92 |
100 | ¥43.09950 | ¥4,309.95 |
250 | ¥41.16220 | ¥10,290.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥37.53050 | ¥18,765.25 |
1,000 | ¥32.68777 | ¥32,687.77 |
2,500 | ¥31.47712 | ¥78,692.80 |