SN65HVD72DGKR | |
---|---|
DigiKey Part Number | 296-SN65HVD72DGKRTR-ND - Tape & Reel (TR) 296-SN65HVD72DGKRCT-ND - Cut Tape (CT) 296-SN65HVD72DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD72DGKR |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD72DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.64000 | ¥32.64 |
10 | ¥29.28700 | ¥292.87 |
25 | ¥27.68320 | ¥692.08 |
100 | ¥23.99300 | ¥2,399.30 |
250 | ¥22.76252 | ¥5,690.63 |
500 | ¥20.42468 | ¥10,212.34 |
1,000 | ¥17.22568 | ¥17,225.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.36440 | ¥40,911.00 |
5,000 | ¥15.74920 | ¥78,746.00 |