W3329 | |
---|---|
DigiKey Part Number | 553-W3329TR-ND - Tape & Reel (TR) 553-W3329CT-ND - Cut Tape (CT) 553-W3329DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3329 |
Description | ANT EMBD 868MHZ FR4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 868MHz ISM Chip RF Antenna 0.17dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | W3329 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 0.17dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | ISM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥13.61900 | ¥136.19 |
25 | ¥12.84720 | ¥321.18 |
100 | ¥10.94620 | ¥1,094.62 |
250 | ¥10.27764 | ¥2,569.41 |
500 | ¥8.99292 | ¥4,496.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥7.45131 | ¥10,431.83 |
2,800 | ¥6.93745 | ¥19,424.86 |
7,000 | ¥6.68051 | ¥46,763.57 |
9,800 | ¥6.42357 | ¥62,950.99 |