MS1V-T1K-32.768KHZ-7PF-20PPM-TA-QC | |
---|---|
DigiKey Part Number | 2195-MS1V-T1K-32.768KHZ-7PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-MS1V-T1K-32.768KHZ-7PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-MS1V-T1K-32.768KHZ-7PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS1V-T1K-32.768KHZ-7PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 60 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | MS1V-T1K-32.768KHZ-7PF-20PPM-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.240" L x 0.079" W (6.10mm x 2.00mm) | |
Height - Seated (Max) | 0.082" (2.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.16100 | ¥81.61 |
50 | ¥7.63020 | ¥381.51 |
100 | ¥6.74270 | ¥674.27 |
500 | ¥6.38804 | ¥3,194.02 |
1,000 | ¥5.32340 | ¥5,323.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.32340 | ¥10,646.80 |
4,000 | ¥5.14595 | ¥20,583.80 |
6,000 | ¥4.96851 | ¥29,811.06 |
10,000 | ¥4.79106 | ¥47,910.60 |