MS1V-T1K-32.768KHZ-10PF-20PPM-TA-QC | |
---|---|
DigiKey Part Number | 2195-MS1V-T1K-32.768KHZ-10PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-MS1V-T1K-32.768KHZ-10PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-MS1V-T1K-32.768KHZ-10PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS1V-T1K-32.768KHZ-10PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 10PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 10pF 60 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | MS1V-T1K-32.768KHZ-10PF-20PPM-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.240" L x 0.079" W (6.10mm x 2.00mm) | |
Height - Seated (Max) | 0.082" (2.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.38400 | ¥93.84 |
50 | ¥8.77140 | ¥438.57 |
100 | ¥7.75090 | ¥775.09 |
500 | ¥7.34334 | ¥3,671.67 |
1,000 | ¥6.11942 | ¥6,119.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.04903 | ¥10,098.06 |