ASSR-4111-501E | |
---|---|
DigiKey Part Number | 516-4036-2-ND - Tape & Reel (TR) 516-4036-1-ND - Cut Tape (CT) 516-4036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-4111-501E |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP Gull Wing | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.82000 | ¥31.82 |
10 | ¥29.82700 | ¥298.27 |
25 | ¥26.51120 | ¥662.78 |
50 | ¥25.18640 | ¥1,259.32 |
100 | ¥23.86090 | ¥2,386.09 |
250 | ¥21.20924 | ¥5,302.31 |
500 | ¥19.88386 | ¥9,941.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.40578 | ¥16,405.78 |