ASSR-1510-503E | |
---|---|
DigiKey Part Number | 516-3144-2-ND - Tape & Reel (TR) 516-3144-1-ND - Cut Tape (CT) 516-3144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-1510-503E |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SO | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.27000 | ¥64.27 |
10 | ¥60.24400 | ¥602.44 |
25 | ¥53.55120 | ¥1,338.78 |
50 | ¥50.87340 | ¥2,543.67 |
100 | ¥48.19640 | ¥4,819.64 |
250 | ¥42.84144 | ¥10,710.36 |
500 | ¥40.16388 | ¥20,081.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥37.48630 | ¥56,229.45 |