IHLP1212BZER1R2M11 | |
---|---|
DigiKey Part Number | 541-1320-2-ND - Tape & Reel (TR) 541-1320-1-ND - Cut Tape (CT) 541-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZER1R2M11 |
Description | FIXED IND 1.2UH 5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1212BZER1R2M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.144" L x 0.118" W (3.65mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.67000 | ¥86.70 |
25 | ¥7.88160 | ¥197.04 |
50 | ¥7.41020 | ¥370.51 |
100 | ¥6.14830 | ¥614.83 |
250 | ¥5.67560 | ¥1,418.90 |
500 | ¥5.36034 | ¥2,680.17 |
1,000 | ¥4.88730 | ¥4,887.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.89608 | ¥14,688.24 |
6,000 | ¥4.73288 | ¥28,397.28 |
15,000 | ¥4.56968 | ¥68,545.20 |