IHLP1616ABERR47M01 | |
---|---|
DigiKey Part Number | 541-1042-2-ND - Tape & Reel (TR) 541-1042-1-ND - Cut Tape (CT) 541-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616ABERR47M01 |
Description | FIXED IND 470NH 5A 22 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 5 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616ABERR47M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 101MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.32000 | ¥103.20 |
25 | ¥9.38560 | ¥234.64 |
50 | ¥8.82060 | ¥441.03 |
100 | ¥7.31990 | ¥731.99 |
250 | ¥6.75668 | ¥1,689.17 |
500 | ¥6.38116 | ¥3,190.58 |
1,000 | ¥5.81821 | ¥5,818.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.63049 | ¥22,521.96 |
8,000 | ¥5.44281 | ¥43,542.48 |
12,000 | ¥5.25513 | ¥63,061.56 |