09320403101 | |
---|---|
DigiKey Part Number | 1195-1994-ND |
Manufacturer | |
Manufacturer Product Number | 09320403101 |
Description | INSERT FEMALE 40POS+1GND CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 40+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09320403101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 40+Ground | |
Size | 16B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.74000 | ¥338.74 |
10 | ¥296.59600 | ¥2,965.96 |
25 | ¥283.78320 | ¥7,094.58 |
50 | ¥274.62780 | ¥13,731.39 |
100 | ¥265.47390 | ¥26,547.39 |
250 | ¥250.82660 | ¥62,706.65 |