09200035448 | |
---|---|
DigiKey Part Number | 1195-7317-ND |
Manufacturer | |
Manufacturer Product Number | 09200035448 |
Description | HOOD CVR FOR HAN 3A W/ LOCK PEGS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09200035448 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han® 3A Coupling Hoods | |
Specifications | Locking Pegs (2) | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.96000 | ¥153.96 |
10 | ¥133.46100 | ¥1,334.61 |
30 | ¥126.49233 | ¥3,794.77 |
50 | ¥124.65840 | ¥6,232.92 |
100 | ¥109.99210 | ¥10,999.21 |
250 | ¥102.65968 | ¥25,664.92 |
500 | ¥100.45990 | ¥50,229.95 |