19200031640

DigiKey Part Number
1195-3069-ND
Manufacturer
Manufacturer Product Number
19200031640
Description
CONN HOOD SIDE SZ3A M20 IP44
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hood - 90° Connector Side Entry M20 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
19200031640 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - 90°
Style
Side Entry
Size
3A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
1.063" L x 1.102" W x 2.138" H (27.00mm x 28.00mm x 54.30mm)
Housing Color
Gray
Features
-
Ingress Protection
IP44
Housing Material
Zinc, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.66000¥92.66
10¥83.41400¥834.14
30¥78.57667¥2,357.30
50¥76.56020¥3,828.01
100¥74.54630¥7,454.63
250¥66.48700¥16,621.75
500¥62.45742¥31,228.71
1,000¥55.20427¥55,204.27
Manufacturers Standard Package