2.05 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,959 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.12848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 2.05 A | 2.3A | Shielded | 54mOhm Max | - | 100MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | Nonstandard | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
52,930 In Stock | 1 : ¥4.68000 Cut Tape (CT) 600 : ¥2.41342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 2.05 A | 2.39A | Shielded | 128mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
12,480 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,500 : ¥1.76188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 15 µH | ±20% | 2.05 A | 2.5A | Shielded | 68mOhm | - | 12MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.185" (4.70mm) | |||
927 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,500 : ¥6.07525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.05 A | 2.7A | Shielded | 68mOhm | - | 17MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 6045 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
3,070 In Stock | 1 : ¥24.05000 Cut Tape (CT) 2,900 : ¥11.60711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2.05 A | 1.33A | Shielded | 61.2mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.079" (2.00mm) | |||
1,670 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥1.45938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 2.05 A | 3.85A | Shielded | 90mOhm Max | - | 70MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
4,551 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.05 A | 2.5A | Shielded | 68mOhm | - | 12MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
141 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,000 : ¥3.48851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 2.05 A | 1.4A | Shielded | 55mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.138" (3.50mm) | |||
3,620 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥0.77993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 1 µH | ±20% | 2.05 A | 3.35A | Shielded | 90mOhm Max | - | 70MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
1,972 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.24174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 560 nH | ±30% | 2.05 A | 2A | Shielded | 60mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.039" (1.00mm) | |||
224 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥4.97858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 68 µH | ±20% | 2.05 A | 2.02A | Shielded | 131mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
3,023 In Stock | 1 : ¥20.28000 Bulk | Bulk | Active | Molded | Ferrite | 39 µH | ±15% | 2.05 A | 1A | Unshielded | 84mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
6,000 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1 µH | ±30% | 2.05 A | 2.3A | Unshielded | 45mOhm | - | 100MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
8,980 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.82257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 1.5 µH | ±20% | 2.05 A | 2.7A | Unshielded | 109mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
18,432 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 2.05 A | 2.8A | Shielded | 108mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.051" (1.30mm) | |||
7,930 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,000 : ¥1.95024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 2.2 µH | ±20% | 2.05 A | 2.8A | Shielded | 108mOhm Max | - | 28MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.047" (1.20mm) | |||
396 In Stock | 1 : ¥5.42000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 2.05 A | - | Unshielded | 90mOhm Max | 30 @ 2.52MHz | 7.8MHz | - | -55°C ~ 105°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
524 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,500 : ¥3.21310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.05 A | 2.7A | Shielded | 88mOhm Max | - | 12MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
155 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥0.86203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 680 nH | ±30% | 2.05 A | 2.05A | Shielded | 62mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
1,000 In Stock | 1 : ¥7.72000 Cut Tape (CT) 500 : ¥4.02166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 2.05 A | - | Unshielded | 90mOhm Max | 30 @ 2.52MHz | 7.8MHz | - | -55°C ~ 105°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
1,000 In Stock | 1 : ¥2.30000 Cut Tape (CT) 1,000 : ¥1.06883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 15 µH | - | 2.05 A | 2.5A | Semi-Shielded | 88mOhm | - | 12MHz | - | -40°C ~ 125°C | - | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | ||
0 In Stock Check Lead Time | 1 : ¥5.83000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 2.05 A | - | Unshielded | 90mOhm Max | 30 @ 2.52MHz | 7.8MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥8.46000 Cut Tape (CT) 2,000 : ¥4.53186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 2.05 A | 1.52A | Shielded | 64mOhm Max | - | 66MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4828 | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
11 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.30249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 nH | ±30% | 2.05 A | 2A | Shielded | 62mOhm | 12 @ 1MHz | 210MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
0 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,000 : ¥1.71573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 2.05 A | 2.3A | Shielded | 54mOhm Max | - | 100MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) |