HMLQ20161T-1R5MDR | |
---|---|
DigiKey Part Number | 2037-HMLQ20161T-1R5MDRTR-ND - Tape & Reel (TR) 2037-HMLQ20161T-1R5MDRCT-ND - Cut Tape (CT) 2037-HMLQ20161T-1R5MDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLQ20161T-1R5MDR |
Description | FIXED IND 1.5UH 2.05A 109MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 2.05 A 109mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 109mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.83100 | ¥18.31 |
25 | ¥1.69120 | ¥42.28 |
50 | ¥1.55000 | ¥77.50 |
100 | ¥1.36690 | ¥136.69 |
250 | ¥1.32508 | ¥331.27 |
500 | ¥1.18402 | ¥592.01 |
1,000 | ¥0.95858 | ¥958.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82257 | ¥2,467.71 |
6,000 | ¥0.79686 | ¥4,781.16 |