SRN2010TA-R68Y | |
---|---|
DigiKey Part Number | SRN2010TA-R68YTR-ND - Tape & Reel (TR) SRN2010TA-R68YCT-ND - Cut Tape (CT) SRN2010TA-R68YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2010TA-R68Y |
Description | FIXED IND 680NH 2.05A 62MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 2.05 A 62mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 62mOhm | |
Q @ Freq | 12 @ 1MHz | |
Frequency - Self Resonant | 210MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.48800 | ¥24.88 |
25 | ¥2.29880 | ¥57.47 |
50 | ¥2.10660 | ¥105.33 |
100 | ¥1.85790 | ¥185.79 |
250 | ¥1.80056 | ¥450.14 |
500 | ¥1.60896 | ¥804.48 |
1,000 | ¥1.30249 | ¥1,302.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.30249 | ¥2,604.98 |
4,000 | ¥1.22587 | ¥4,903.48 |
6,000 | ¥1.18756 | ¥7,125.36 |
10,000 | ¥1.14926 | ¥11,492.60 |
50,000 | ¥1.07264 | ¥53,632.00 |