B82472G4682M000 | |
---|---|
DigiKey Part Number | 495-75964-2-ND - Tape & Reel (TR) 495-75964-1-ND - Cut Tape (CT) 495-75964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G4682M000 |
Description | FIXED IND 6.8UH 2.05A 55MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.05 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G4682M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.41300 | ¥74.13 |
25 | ¥6.73880 | ¥168.47 |
50 | ¥6.33460 | ¥316.73 |
100 | ¥5.25670 | ¥525.67 |
250 | ¥4.85232 | ¥1,213.08 |
500 | ¥4.58272 | ¥2,291.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.48851 | ¥3,488.51 |
3,000 | ¥3.37595 | ¥10,127.85 |
5,000 | ¥3.26343 | ¥16,317.15 |
10,000 | ¥3.15089 | ¥31,508.90 |
25,000 | ¥3.12588 | ¥78,147.00 |