SD20-4R7-R | |
---|---|
DigiKey Part Number | 283-3653-2-ND - Tape & Reel (TR) 283-3653-1-ND - Cut Tape (CT) 283-3653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD20-4R7-R |
Description | FIXED IND 4.7UH 2.05A 61.2 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.05 A 61.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD20-4R7-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 61.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥20.41000 | ¥204.10 |
25 | ¥18.81040 | ¥470.26 |
50 | ¥16.81040 | ¥840.52 |
100 | ¥14.00840 | ¥1,400.84 |
250 | ¥13.60824 | ¥3,402.06 |
500 | ¥12.80778 | ¥6,403.89 |
1,000 | ¥12.00733 | ¥12,007.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,900 | ¥11.60711 | ¥33,660.62 |
5,800 | ¥11.20685 | ¥64,999.73 |