OWINR6045-150 | |
---|---|
DigiKey Part Number | 3949-OWINR6045-150TR-ND - Tape & Reel (TR) 3949-OWINR6045-150CT-ND - Cut Tape (CT) 3949-OWINR6045-150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWINR6045-150 |
Description | FIXED IND 15UH 3.4A 100 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Molded Inductor 2.05 A 88mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 88mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.88800 | ¥18.88 |
25 | ¥1.74040 | ¥43.51 |
50 | ¥1.59600 | ¥79.80 |
100 | ¥1.40720 | ¥140.72 |
250 | ¥1.36416 | ¥341.04 |
500 | ¥1.21900 | ¥609.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.06883 | ¥1,068.83 |
2,000 | ¥0.98986 | ¥1,979.72 |
3,000 | ¥0.94626 | ¥2,838.78 |
5,000 | ¥0.89395 | ¥4,469.75 |
7,000 | ¥0.86101 | ¥6,027.07 |
10,000 | ¥0.82734 | ¥8,273.40 |
25,000 | ¥0.74642 | ¥18,660.50 |
50,000 | ¥0.71836 | ¥35,918.00 |