Ole Wolff Electronics Inc Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500 In Stock | 1 : ¥1.97000 Cut Tape (CT) 1,500 : ¥0.89361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 2.2 µH | - | 3.8 A | 4.9A | Semi-Shielded | 25mOhm | - | 50MHz | - | -40°C ~ 125°C | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | ||
1,500 In Stock | 1 : ¥1.97000 Cut Tape (CT) 1,500 : ¥0.89361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 3.3 µH | - | 3.4 A | 3.95A | Semi-Shielded | 31mOhm | - | 32MHz | - | -40°C ~ 125°C | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | ||
1,500 In Stock | 1 : ¥1.97000 Cut Tape (CT) 1,500 : ¥0.89361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 15 µH | - | 2 A | 2A | Semi-Shielded | 112mOhm | - | 13MHz | - | -40°C ~ 125°C | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | ||
1,500 In Stock | 1 : ¥1.97000 Cut Tape (CT) 1,500 : ¥0.89361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 4.7 µH | - | 3 A | 3.5A | Semi-Shielded | 39mOhm | - | 28MHz | - | -40°C ~ 125°C | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | ||
1,500 In Stock | 1 : ¥1.97000 Cut Tape (CT) 1,500 : ¥0.89361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 27 µH | - | 1.2 A | 1.4A | Semi-Shielded | 208mOhm | - | 10MHz | - | -40°C ~ 125°C | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | ||
1,491 In Stock | 1 : ¥1.97000 Cut Tape (CT) 1,500 : ¥0.89361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 47 µH | - | 1 A | 1.1A | Semi-Shielded | 354mOhm | - | 7MHz | - | -40°C ~ 125°C | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | ||
1,476 In Stock | 1 : ¥1.97000 Cut Tape (CT) 1,500 : ¥0.89361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 10 µH | - | 2.1 A | 2.35A | Semi-Shielded | 83mOhm | - | 18MHz | - | -40°C ~ 125°C | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | ||
3,000 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.62097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 1.5 µH | - | 5 A | 5.5A | Unshielded | 46mOhm | - | - | - | -55°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | ||
3,000 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.62097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 4.7 µH | - | 2.8 A | 3.2A | Unshielded | 98mOhm | - | - | - | -55°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | ||
3,000 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.67851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 3.3 µH | - | 3.3 A | 3.5A | Unshielded | 87mOhm | - | - | - | -55°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | ||
3,000 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.67851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 1 µH | - | 6 A | 7A | Unshielded | 27mOhm | - | - | - | -55°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | ||
3,000 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.67851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 6.8 µH | - | 2.4 A | 2.5A | Unshielded | 175mOhm | - | - | - | -55°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | ||
800 In Stock | 1 : ¥1.81000 Cut Tape (CT) 800 : ¥0.88799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 6.8 µH | - | 1.06 A | 1.45A | Semi-Shielded | 143mOhm | - | 29MHz | - | -40°C ~ 125°C | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | ||
800 In Stock | 1 : ¥1.81000 Cut Tape (CT) 800 : ¥0.88799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 4.7 µH | - | 1.2 A | 1.7A | Semi-Shielded | 117mOhm | - | 34MHz | - | -40°C ~ 125°C | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | ||
800 In Stock | 1 : ¥1.81000 Cut Tape (CT) 800 : ¥0.88799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 10 µH | - | 840 mA | 1.3A | Semi-Shielded | 234mOhm Max | - | 24MHz | - | -40°C ~ 125°C | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | ||
800 In Stock | 1 : ¥1.81000 Cut Tape (CT) 800 : ¥0.88799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 2.2 µH | - | 1.65 A | 2.7A | Semi-Shielded | 59mOhm | - | 52MHz | - | -40°C ~ 125°C | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | ||
800 In Stock | 1 : ¥1.81000 Cut Tape (CT) 800 : ¥0.88799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 68 µH | - | 320 mA | 470mA | Semi-Shielded | 1.3Ohm | - | 8.3MHz | - | -40°C ~ 125°C | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | ||
800 In Stock | 1 : ¥1.81000 Cut Tape (CT) 800 : ¥0.88799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 47 µH | - | 420 mA | 570mA | Semi-Shielded | 845mOhm Max | - | 10MHz | - | -40°C ~ 125°C | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | ||
800 In Stock | 1 : ¥1.81000 Cut Tape (CT) 800 : ¥0.88799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 22 µH | - | 590 mA | 800mA | Semi-Shielded | 468mOhm Max | - | 16MHz | - | -40°C ~ 125°C | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | ||
1,000 In Stock | 1 : ¥2.30000 Cut Tape (CT) 1,000 : ¥1.06883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 15 µH | - | 2.05 A | 2.5A | Semi-Shielded | 88mOhm | - | 12MHz | - | -40°C ~ 125°C | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | ||
1,000 In Stock | 1 : ¥2.30000 Cut Tape (CT) 1,000 : ¥1.06883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 3.3 µH | - | 3.7 A | 5.9A | Semi-Shielded | 27mOhm | - | 32MHz | - | -40°C ~ 125°C | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | ||
1,000 In Stock | 1 : ¥2.30000 Cut Tape (CT) 1,000 : ¥1.06883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 10 µH | - | 2.45 A | 3.2A | Semi-Shielded | 62mOhm | - | 15MHz | - | -40°C ~ 125°C | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | ||
1,000 In Stock | 1 : ¥2.30000 Cut Tape (CT) 1,000 : ¥1.06883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 2.2 µH | - | 4.6 A | 6.75A | Semi-Shielded | 18mOhm | - | 52MHz | - | -40°C ~ 125°C | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | ||
1,000 In Stock | 1 : ¥2.30000 Cut Tape (CT) 1,000 : ¥1.06883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 6.8 µH | - | 3 A | 3.9A | Semi-Shielded | 40mOhm | - | 20MHz | - | -40°C ~ 125°C | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | ||
996 In Stock | 1 : ¥2.30000 Cut Tape (CT) 1,000 : ¥1.06883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 68 µH | - | 1 A | 1.2A | Semi-Shielded | 376mOhm | - | 6.4MHz | - | -40°C ~ 125°C | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) |