OWIHP0420M-3R3 | |
---|---|
DigiKey Part Number | 3949-OWIHP0420M-3R3TR-ND - Tape & Reel (TR) 3949-OWIHP0420M-3R3CT-ND - Cut Tape (CT) 3949-OWIHP0420M-3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWIHP0420M-3R3 |
Description | FIXED IND 3.3UH 3.5A 87 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 3.3 A 87mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 87mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.07080 | ¥76.77 |
50 | ¥2.79000 | ¥139.50 |
100 | ¥2.48320 | ¥248.32 |
250 | ¥2.34396 | ¥585.99 |
500 | ¥2.00918 | ¥1,004.59 |
1,000 | ¥1.78594 | ¥1,785.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67851 | ¥5,035.53 |
6,000 | ¥1.55327 | ¥9,319.62 |
9,000 | ¥1.48414 | ¥13,357.26 |
15,000 | ¥1.40112 | ¥21,016.80 |
21,000 | ¥1.38145 | ¥29,010.45 |