OWIHP0420M-1R5 | |
---|---|
DigiKey Part Number | 3949-OWIHP0420M-1R5TR-ND - Tape & Reel (TR) 3949-OWIHP0420M-1R5CT-ND - Cut Tape (CT) 3949-OWIHP0420M-1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWIHP0420M-1R5 |
Description | FIXED IND 1.5UH 5.5A 46 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 5 A 46mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 46mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.23500 | ¥32.35 |
25 | ¥2.96520 | ¥74.13 |
50 | ¥2.69440 | ¥134.72 |
100 | ¥2.39810 | ¥239.81 |
250 | ¥2.26360 | ¥565.90 |
500 | ¥1.94030 | ¥970.15 |
1,000 | ¥1.72472 | ¥1,724.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.62097 | ¥4,862.91 |
6,000 | ¥1.50003 | ¥9,000.18 |
9,000 | ¥1.43327 | ¥12,899.43 |
15,000 | ¥1.35309 | ¥20,296.35 |
21,000 | ¥1.33409 | ¥28,015.89 |