OWINR4018-100 | |
---|---|
DigiKey Part Number | 3949-OWINR4018-100TR-ND - Tape & Reel (TR) 3949-OWINR4018-100CT-ND - Cut Tape (CT) 3949-OWINR4018-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWINR4018-100 |
Description | FIXED IND 10UH 1.4A 220 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Molded Inductor 840 mA 234mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 234mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.48600 | ¥14.86 |
25 | ¥1.36920 | ¥34.23 |
50 | ¥1.25440 | ¥62.72 |
100 | ¥1.10590 | ¥110.59 |
250 | ¥1.07188 | ¥267.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥0.88799 | ¥710.39 |
1,600 | ¥0.82257 | ¥1,316.11 |
2,400 | ¥0.78643 | ¥1,887.43 |
4,000 | ¥0.74305 | ¥2,972.20 |
5,600 | ¥0.71575 | ¥4,008.20 |
8,000 | ¥0.68785 | ¥5,502.80 |
20,000 | ¥0.62080 | ¥12,416.00 |
40,000 | ¥0.57420 | ¥22,968.00 |
80,000 | ¥0.56442 | ¥45,153.60 |