840 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
165,022 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.78149 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 33 µH | ±20% | 840 mA | 1.1A | Shielded | 330mOhm | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
246,570 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,500 : ¥1.14097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 840 mA | 1.2A | Shielded | 216mOhm Max | - | 24MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
1,410 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 43 nH | ±2% | 840 mA | - | Unshielded | 210mOhm Max | 40 @ 250MHz | 2.78GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
18,762 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.66253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 840 mA | 700mA | Unshielded | 247mOhm Max | - | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
12,605 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.63682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ceramic | 3.9 nH | ±5% | 840 mA | - | Unshielded | 66mOhm Max | 20 @ 250MHz | 5.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
9,111 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±10% | 840 mA | 520mA | Shielded | 360mOhm | 14 @ 7.9MHz | 65MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.047" (1.20mm) | |||
28,450 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,000 : ¥2.02988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 840 mA | 1.3A | Unshielded | 340mOhm Max | 25 @ 2.52MHz | 23MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
5,513 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥5.39384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 840 mA | 870mA | Shielded | 230mOhm | - | 33MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
820,044 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.56689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 3.9 nH | ±2% | 840 mA | - | Unshielded | 66mOhm Max | 20 @ 250MHz | 6GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.047" L x 0.025" W (1.19mm x 0.64mm) | 0.026" (0.66mm) | |||
12,874 In Stock | 1 : ¥1.89000 Cut Tape (CT) 4,000 : ¥0.74295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 3.9 nH | ±2% | 840 mA | - | Unshielded | 66mOhm | 19 @ 250MHz | 5.8GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.60mm) | |||
3,306 In Stock | 1 : ¥1.89000 Cut Tape (CT) 4,000 : ¥0.74295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 3.3 nH | ±10% | 840 mA | - | Unshielded | 66mOhm | 19 @ 250MHz | 7GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.60mm) | |||
3,348 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.81179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 43 nH | ±2% | 840 mA | - | Unshielded | 210mOhm Max | 40 @ 250MHz | 2.78GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
29,226 In Stock | 1 : ¥2.55000 Cut Tape (CT) 10,000 : ¥0.96269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 3.9 nH | ±5% | 840 mA | - | Unshielded | 66mOhm | 20 @ 250MHz | 5.8GHz | - | -55°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
16,410 In Stock | 1 : ¥2.55000 Cut Tape (CT) 10,000 : ¥0.96269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 3.3 nH | ±5% | 840 mA | - | Unshielded | 66mOhm | 20 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
4,000 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.10689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 3.3 µH | ±20% | 840 mA | 840mA | Shielded | 228mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
3,820 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.21616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 840 mA | 570mA | Shielded | 428mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
9,843 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥2.23307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 3.3 nH | ±5% | 840 mA | - | Unshielded | 66mOhm Max | 20 @ 250MHz | 6GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
4,441 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥2.23307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 3.9 nH | ±5% | 840 mA | - | Unshielded | 66mOhm Max | 20 @ 250MHz | 5.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
2,101 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥2.23307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 3.6 nH | ±5% | 840 mA | - | Unshielded | 66mOhm Max | 20 @ 250MHz | 6GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
6,859 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥1.97035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±30% | 840 mA | - | Shielded | 162mOhm Max | - | - | - | -40°C ~ 100°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.079" (2.00mm) | |||
3,190 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,000 : ¥2.32494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 3.3 nH | ±5% | 840 mA | - | Unshielded | 66mOhm Max | 19 @ 250MHz | 7GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.61mm) | |||
1,894 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,000 : ¥2.32494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 3.6 nH | ±5% | 840 mA | - | Unshielded | 66mOhm Max | 19 @ 250MHz | 6.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.61mm) | |||
8,810 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,500 : ¥2.91448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 840 mA | - | Unshielded | 146.2mOhm Max | - | 34.8MHz | - | -40°C ~ 100°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
5,007 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,000 : ¥2.74310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 840 mA | - | Shielded | 131.6mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.118" (3.00mm) | |||
2,572 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,500 : ¥4.98423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 840 mA | 1.38A | Unshielded | 360mOhm Max | 15 @ 2.52MHz | 11MHz | AEC-Q200 | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 2220 (5650 Metric) | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) |