CR43NP-8R2MC | |
---|---|
DigiKey Part Number | 308-1529-2-ND - Tape & Reel (TR) 308-1529-1-ND - Cut Tape (CT) 308-1529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR43NP-8R2MC |
Description | FIXED IND 8.2UH 840MA 146.2 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 840 mA 146.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 146.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 34.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.169" W (4.80mm x 4.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.55600 | ¥45.56 |
25 | ¥4.13760 | ¥103.44 |
50 | ¥3.88980 | ¥194.49 |
100 | ¥3.22810 | ¥322.81 |
250 | ¥2.97984 | ¥744.96 |
500 | ¥2.91448 | ¥1,457.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.91448 | ¥4,371.72 |