36501E3N3JTDG | |
---|---|
DigiKey Part Number | A103709TR-ND - Tape & Reel (TR) A103709CT-ND - Cut Tape (CT) A103709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501E3N3JTDG |
Description | FIXED IND 3.3NH 840MA 66MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Wirewound Inductor 840 mA 66mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501E3N3JTDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.3 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | 19 @ 250MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.61mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35900 | ¥43.59 |
25 | ¥3.99640 | ¥99.91 |
50 | ¥3.63200 | ¥181.60 |
100 | ¥3.23300 | ¥323.30 |
250 | ¥3.05144 | ¥762.86 |
500 | ¥2.61548 | ¥1,307.74 |
1,000 | ¥2.32493 | ¥2,324.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.32494 | ¥4,649.88 |
4,000 | ¥2.25226 | ¥9,009.04 |
6,000 | ¥2.17961 | ¥13,077.66 |
10,000 | ¥2.10696 | ¥21,069.60 |