ASPI-0428S-120M-T | |
---|---|
DigiKey Part Number | 535-ASPI-0428S-120M-TTR-ND - Tape & Reel (TR) 535-ASPI-0428S-120M-TCT-ND - Cut Tape (CT) 535-ASPI-0428S-120M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0428S-120M-T |
Description | FIXED IND 12UH 840MA 131.6 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 840 mA 131.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0428S-120M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 131.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.13900 | ¥51.39 |
25 | ¥4.71560 | ¥117.89 |
50 | ¥4.28560 | ¥214.28 |
100 | ¥3.81430 | ¥381.43 |
250 | ¥3.60016 | ¥900.04 |
500 | ¥3.08590 | ¥1,542.95 |
1,000 | ¥2.74306 | ¥2,743.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.74310 | ¥5,486.20 |
4,000 | ¥2.65737 | ¥10,629.48 |
6,000 | ¥2.57165 | ¥15,429.90 |
10,000 | ¥2.48593 | ¥24,859.30 |