CW100505-3N3J | |
---|---|
DigiKey Part Number | CW100505-3N3JTR-ND - Tape & Reel (TR) CW100505-3N3JCT-ND - Cut Tape (CT) CW100505-3N3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW100505-3N3J |
Description | FIXED IND 3.3NH 840MA 66MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Drum Core, Wirewound Inductor 840 mA 66mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-3N3J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 66mOhm | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.08500 | ¥20.85 |
25 | ¥1.92440 | ¥48.11 |
50 | ¥1.76520 | ¥88.26 |
100 | ¥1.55660 | ¥155.66 |
250 | ¥1.50832 | ¥377.08 |
500 | ¥1.34772 | ¥673.86 |
1,000 | ¥1.09108 | ¥1,091.08 |
2,500 | ¥1.02688 | ¥2,567.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.96269 | ¥9,626.90 |
30,000 | ¥0.93060 | ¥27,918.00 |
50,000 | ¥0.89851 | ¥44,925.50 |