OWINR5040-2R2 | |
---|---|
DigiKey Part Number | 3949-OWINR5040-2R2TR-ND - Tape & Reel (TR) 3949-OWINR5040-2R2CT-ND - Cut Tape (CT) 3949-OWINR5040-2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWINR5040-2R2 |
Description | FIXED IND 2.2UH 4.9A 26 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Molded Inductor 3.8 A 25mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.9A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 25mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.61700 | ¥16.17 |
25 | ¥1.49080 | ¥37.27 |
50 | ¥1.36780 | ¥68.39 |
100 | ¥1.20680 | ¥120.68 |
250 | ¥1.16908 | ¥292.27 |
500 | ¥1.04478 | ¥522.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.89361 | ¥1,340.41 |
3,000 | ¥0.82752 | ¥2,482.56 |
4,500 | ¥0.79104 | ¥3,559.68 |
7,500 | ¥0.74726 | ¥5,604.45 |
10,500 | ¥0.71968 | ¥7,556.64 |
15,000 | ¥0.69150 | ¥10,372.50 |
37,500 | ¥0.62376 | ¥23,391.00 |
75,000 | ¥0.61574 | ¥46,180.50 |