PA4331.222NLT | |
---|---|
DigiKey Part Number | 553-3489-2-ND - Tape & Reel (TR) 553-3489-1-ND - Cut Tape (CT) 553-3489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4331.222NLT |
Description | FIXED IND 2.2UH 2.05A 108MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.05 A 108mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4331.222NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 108mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.65300 | ¥36.53 |
25 | ¥3.35280 | ¥83.82 |
50 | ¥3.04740 | ¥152.37 |
100 | ¥2.71170 | ¥271.17 |
250 | ¥2.55980 | ¥639.95 |
500 | ¥2.19398 | ¥1,096.99 |
1,000 | ¥1.95024 | ¥1,950.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.95024 | ¥3,900.48 |
4,000 | ¥1.88930 | ¥7,557.20 |
6,000 | ¥1.82837 | ¥10,970.22 |
10,000 | ¥1.76742 | ¥17,674.20 |
50,000 | ¥1.62115 | ¥81,057.50 |