Iron Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,251 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥2.02426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 2.2 µH | ±20% | 4.3 A | 6.1A | Shielded | 48mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.165" L x 0.165" W (4.20mm x 4.20mm) | 0.079" (2.00mm) | |||
22,105 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥2.02426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 1 µH | ±20% | 5.8 A | 8.5A | Shielded | 26mOhm Max | - | 37MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.165" L x 0.165" W (4.20mm x 4.20mm) | 0.079" (2.00mm) | |||
4,488 In Stock | 1 : ¥25.29000 Bulk | Bulk | Active | Toroidal | Iron | 220 µH | ±10% | 3.5 A | - | Unshielded | 74mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.600" (15.24mm) | |||
999 In Stock | 1 : ¥25.29000 Bulk | Bulk | Active | Toroidal | Iron | 56 µH | ±10% | 6.2 A | - | Unshielded | 24mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.620" (15.75mm) | |||
3,142 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 33 µH | ±10% | 10.1 A | - | Unshielded | 13mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.820" (20.83mm) | |||
464 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 220 µH | ±10% | 5 A | - | Unshielded | 52mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.830" (21.08mm) | |||
1,331 In Stock | 1 : ¥30.38000 Bulk | Bulk | Active | Toroidal | Iron | 470 µH | ±10% | 3.3 A | - | Unshielded | 119mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.850" (21.59mm) | |||
3,253 In Stock | 1 : ¥67.73000 Cut Tape (CT) 500 : ¥47.38978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Iron | 10 µH | ±10% | 620 mA | - | Unshielded | 600mOhm Max | 35 @ 7.9MHz | 42MHz | - | -55°C ~ 100°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.512" L x 0.197" W (13.00mm x 5.00mm) | 0.209" (5.30mm) | |||
20,237 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,000 : ¥1.04876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 10 µH | ±20% | 650 mA | 800mA | Shielded | 826mOhm Max | - | 15MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
11,696 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.27289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 3.9 µH | ±20% | 1.24 A | 1A | Shielded | 189mOhm Max | - | 53MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.047" (1.20mm) | |||
2,758 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.35191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 1 µH | ±20% | 3 A | 3.6A | Shielded | 54mOhm Max | - | 52MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.106" L x 0.087" W (2.70mm x 2.20mm) | 0.047" (1.20mm) | |||
30,622 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.61755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 10 µH | ±20% | 2 A | 2.8A | Shielded | 216mOhm Max | - | 11MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.165" L x 0.165" W (4.20mm x 4.20mm) | 0.079" (2.00mm) | |||
11,273 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.61629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 1.5 µH | ±20% | 5.2 A | 7.7A | Shielded | 36mOhm Max | - | 30MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.165" L x 0.165" W (4.20mm x 4.20mm) | 0.079" (2.00mm) | |||
6,336 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥2.02426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 3.3 µH | ±20% | 3.45 A | 4.7A | Shielded | 72mOhm Max | - | 19MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.165" L x 0.165" W (4.20mm x 4.20mm) | 0.079" (2.00mm) | |||
4,900 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥2.02426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 6.8 µH | ±20% | 2.4 A | 3A | Shielded | 156mOhm Max | - | 13MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.165" L x 0.165" W (4.20mm x 4.20mm) | 0.079" (2.00mm) | |||
18,711 In Stock | 1 : ¥4.84000 Cut Tape (CT) 1,500 : ¥2.22885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 1 mH | ±20% | 300 mA | 300mA | Shielded | 4.5Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
17,264 In Stock | 1 : ¥8.95000 Cut Tape (CT) 400 : ¥5.25735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 4.7 µH | ±20% | 15 A | 30A | Shielded | 11.2mOhm Max | - | 15MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.539" L x 0.539" W (13.70mm x 13.70mm) | 0.276" (7.00mm) | |||
15,309 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.92252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 10 µH | ±20% | 3 A | 4.5A | Shielded | 85mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
4,863 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.92252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 1 µH | ±20% | 11 A | 15A | Shielded | 10mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
3,935 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.92252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 3.3 µH | ±20% | 6 A | 10A | Shielded | 30mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
3,123 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.92252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 6.8 µH | ±20% | 4.5 A | 6A | Shielded | 60mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
11,169 In Stock | 1 : ¥12.73000 Cut Tape (CT) 400 : ¥7.22155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 10 µH | ±20% | 10 A | 16A | Shielded | 16.8mOhm Max | - | 10MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.539" L x 0.539" W (13.70mm x 13.70mm) | 0.276" (7.00mm) | |||
6,484 In Stock | 1 : ¥12.73000 Cut Tape (CT) 400 : ¥7.22155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 3.3 µH | ±20% | 18 A | 35A | Shielded | 6.6mOhm Max | - | 20MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.539" L x 0.539" W (13.70mm x 13.70mm) | 0.276" (7.00mm) | |||
1,506 In Stock | 1 : ¥12.73000 Cut Tape (CT) 400 : ¥7.22155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 2.2 µH | ±20% | 22 A | 40A | Shielded | 4.2mOhm Max | - | 25MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.539" L x 0.539" W (13.70mm x 13.70mm) | 0.276" (7.00mm) | |||
1,205 In Stock | 1 : ¥12.97000 Cut Tape (CT) 400 : ¥6.68545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 1 µH | ±20% | 32 A | 50A | Shielded | 2.1mOhm Max | - | 45MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.539" L x 0.539" W (13.70mm x 13.70mm) | 0.276" (7.00mm) |