PA4332.332NLT | |
---|---|
DigiKey Part Number | 553-3291-2-ND - Tape & Reel (TR) 553-3291-1-ND - Cut Tape (CT) 553-3291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4332.332NLT |
Description | FIXED IND 3.3UH 3.45A 72MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.45 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4332.332NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.91600 | ¥39.16 |
25 | ¥3.59280 | ¥89.82 |
50 | ¥3.26420 | ¥163.21 |
100 | ¥2.90540 | ¥290.54 |
250 | ¥2.74240 | ¥685.60 |
500 | ¥2.35080 | ¥1,175.40 |
1,000 | ¥2.08956 | ¥2,089.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.02426 | ¥6,072.78 |
6,000 | ¥1.95897 | ¥11,753.82 |
15,000 | ¥1.89366 | ¥28,404.90 |
30,000 | ¥1.82836 | ¥54,850.80 |