3.45 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,396 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥2.02426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 3.3 µH | ±20% | 3.45 A | 4.7A | Shielded | 72mOhm Max | - | 19MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.165" L x 0.165" W (4.20mm x 4.20mm) | 0.079" (2.00mm) | |||
1,383 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,000 : ¥1.85739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 3.3 µH | - | 3.45 A | 4.1A | Shielded | 39.8mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
3,479 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥2.05245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 3.45 A | 5.9A | Shielded | 72mOhm Max | - | 19MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
17,161 In Stock | 1 : ¥5.75000 Cut Tape (CT) 1,000 : ¥3.12588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 3.45 A | 2.9A | Shielded | 18mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.138" (3.50mm) | |||
214 In Stock | 1 : ¥10.75000 Cut Tape (CT) 1,000 : ¥6.85519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 3.45 A | 4.6A | Shielded | 26mOhm | - | 25MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8040 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
3,821 In Stock | 1 : ¥11.00000 Cut Tape (CT) 1,000 : ¥5.23769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 3.6 µH | ±25% | 3.45 A | 3.55A | Shielded | 32.5mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.118" (3.00mm) | |||
10,925 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.35191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 470 nH | ±20% | 3.45 A | 4.7A | Shielded | 35mOhm Max | - | 89MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.106" L x 0.087" W (2.70mm x 2.20mm) | 0.047" (1.20mm) | |||
1,104 In Stock | 1 : ¥7.06000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 470 nH | ±30% | 3.45 A | 1.89A | Shielded | 29mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,370 In Stock | 1 : ¥7.80000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 470 nH | ±30% | 3.45 A | 2.1A | Shielded | 29mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,500 In Stock | 1 : ¥4.84000 Cut Tape (CT) 1,000 : ¥1.69910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±30% | 3.45 A | 4.2A | Shielded | 26mOhm | - | 17MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
82 In Stock | 1 : ¥11.66000 Bulk | Bulk | Active | Wirewound | - | 10 µH | ±10% | 3.45 A | - | Unshielded | 15mOhm Max | 59 @ 500kHz | 23.8MHz | - | 0°C ~ 70°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.539" Dia (13.70mm) | 0.626" (15.90mm) | |||
0 In Stock | 2,000 : ¥1.45938 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±20% | 3.45 A | 4.9A | Shielded | 35mOhm Max | - | 89MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥2.14495 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 4.7 µH | ±20% | 3.45 A | 1.74A | Shielded | 31mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥2.61885 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 3.45 A | 1.5A | Shielded | 24mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
28 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.34994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 3.45 A | 2.6A | Unshielded | 35.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Drum Core, Power Inductor | Surface Mount | 2-SMD | 2-SMD | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.125" (3.18mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥3.44193 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 6.8 µH | ±20% | 3.45 A | 3.1A | Shielded | 31mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.96566 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 600 nH | ±35% | 3.45 A | 2.2A | Shielded | 33mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.061" (1.55mm) | |||
0 In Stock Check Lead Time | 100 : ¥4.45550 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.3 µH | ±15% | 3.45 A | - | Shielded | 25mOhm Max | - | - | - | -40°C ~ 85°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.307" Dia (7.80mm) | 0.295" (7.50mm) | |||
0 In Stock | 1,000 : ¥4.49832 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 3.45 A | 4.2A | Shielded | 34mOhm Max | - | 17MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥5.02440 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 820 nH | ±20% | 3.45 A | 4.45A | Shielded | 15mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,250 : ¥5.76434 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ferrite | 47 µH | ±30% | 3.45 A | 3.6A | Shielded | 63mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 2,250 : ¥5.76434 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ferrite | 47 µH | ±20% | 3.45 A | 3.6A | Shielded | 63mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.57802 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 6.8 µH | ±30% | 3.45 A | 4.2A | Shielded | 29.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.315" W (8.10mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥7.96000 Cut Tape (CT) 6,000 : ¥3.53484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 3.45 A | - | Shielded | 15.6mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.240" L x 0.240" W (6.10mm x 6.10mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥8.21000 Cut Tape (CT) 4,000 : ¥3.78733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±30% | 3.45 A | - | Shielded | 20.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.118" (3.00mm) |