Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 500 : ¥6.57802 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±20% | 2.05 A | 2.35A | Shielded | 77.6mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.57802 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 47 µH | ±20% | 1.3 A | 1.6A | Shielded | 186mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.57802 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 68 µH | ±20% | 1.03 A | 1.3A | Shielded | 288mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.315" W (8.10mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.57802 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 330 µH | ±20% | 480 mA | 620mA | Shielded | 1.33Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.315" W (8.10mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.57802 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 8.2 µH | ±30% | 2.85 A | 4A | Shielded | 40.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.315" W (8.10mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.57802 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.8 µH | ±30% | 6.4 A | 7.3A | Shielded | 12.1mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.315" W (8.10mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.57802 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 33 µH | ±20% | 1.55 A | 1.95A | Shielded | 123mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.315" W (8.10mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.57802 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.4 µH | ±30% | 5.8 A | 7.1A | Shielded | 14mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.315" W (8.10mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.57802 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 100 µH | ±20% | 930 mA | 1.1A | Shielded | 353mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.315" W (8.10mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.57802 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 220 µH | ±20% | 600 mA | 750mA | Shielded | 861mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.315" W (8.10mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.57802 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 5.6 µH | ±30% | 3.7 A | 4.5A | Shielded | 26.9mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.315" W (8.10mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.57802 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 6.8 µH | ±30% | 3.45 A | 4.2A | Shielded | 29.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.315" W (8.10mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.57802 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±30% | 5.2 A | 6.1A | Shielded | 16.3mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.315" W (8.10mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.57802 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 15 µH | ±20% | 2.3 A | 2.9A | Shielded | 61.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.315" W (8.10mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.57802 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 150 µH | ±20% | 760 mA | 910mA | Shielded | 575mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.315" W (8.10mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.57802 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±30% | 7.5 A | 8A | Shielded | 9.7mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.315" W (8.10mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.57802 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 10 µH | ±20% | 2.7 A | 3.5A | Shielded | 45mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.315" W (8.10mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.57802 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.3 µH | ±30% | 4.3 A | 5.4A | Shielded | 23.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.315" W (8.10mm x 8.00mm) | 0.177" (4.50mm) |