ASPI-8040S-8R2N-T | |
---|---|
DigiKey Part Number | 535-ASPI-8040S-8R2N-TTR-ND - Tape & Reel (TR) 535-ASPI-8040S-8R2N-TCT-ND - Cut Tape (CT) 535-ASPI-8040S-8R2N-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8040S-8R2N-T |
Description | FIXED IND 8.2UH 3.45A 26MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 3.45 A 26mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040S-8R2N-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.12100 | ¥41.21 |
25 | ¥3.77640 | ¥94.41 |
50 | ¥3.43160 | ¥171.58 |
100 | ¥3.05490 | ¥305.49 |
250 | ¥2.88296 | ¥720.74 |
500 | ¥2.47116 | ¥1,235.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.69910 | ¥1,699.10 |