Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,968 In Stock | 1 : ¥7.39000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 470 nH | ±30% | 3.35 A | 2.04A | Shielded | 29mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
1,795 In Stock | 1 : ¥7.39000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 2.25 A | 1.41A | Shielded | 59mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
1,676 In Stock | 1 : ¥7.39000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 850 mA | 530mA | Shielded | 360mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
1,618 In Stock | 1 : ¥7.80000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.39 A | 780mA | Shielded | 150mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,525 In Stock | 1 : ¥7.80000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.09 A | 690mA | Shielded | 220mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,370 In Stock | 1 : ¥7.80000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 470 nH | ±30% | 3.45 A | 2.1A | Shielded | 29mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,594 In Stock | 1 : ¥8.37000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 2.58 A | 1.13A | Shielded | 39mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.059" (1.50mm) | |||
956 In Stock | 1 : ¥10.34000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 840 mA | 730mA | Shielded | 258mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.039" (1.00mm) | |||
670 In Stock | 1 : ¥10.34000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 730 mA | 590mA | Shielded | 372mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.039" (1.00mm) | |||
407 In Stock | 1 : ¥10.84000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 640 mA | 430mA | Shielded | 700mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.047" (1.20mm) | |||
1,903 In Stock | 1 : ¥11.66000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.45 A | 860mA | Shielded | 160mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.059" (1.50mm) | |||
834 In Stock | 1 : ¥11.66000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 470 nH | ±30% | 4 A | 3.18A | Shielded | 20mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.059" (1.50mm) | |||
1,986 In Stock | 1 : ¥12.48000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.61 A | 1.09A | Shielded | 140mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.039" (1.00mm) | |||
990 In Stock | 1 : ¥12.48000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 3.44 A | 2.23A | Shielded | 32mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.039" (1.00mm) | |||
977 In Stock | 1 : ¥12.48000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.95 A | 1.19A | Shielded | 98mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.039" (1.00mm) | |||
950 In Stock | 1 : ¥12.48000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 680 mA | 460mA | Shielded | 720mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.039" (1.00mm) | |||
890 In Stock | 1 : ¥12.48000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 830 mA | 590mA | Shielded | 490mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.039" (1.00mm) | |||
985 In Stock | 1 : ¥12.97000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 670 mA | 540mA | Shielded | 710mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.047" (1.20mm) | |||
950 In Stock | 1 : ¥12.97000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 2.98 A | 2.41A | Shielded | 50mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.047" (1.20mm) | |||
825 In Stock | 1 : ¥12.97000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.68 A | 1.14A | Shielded | 130mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.059" (1.50mm) | |||
692 In Stock | 1 : ¥12.97000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.19 A | 780mA | Shielded | 260mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.059" (1.50mm) | |||
658 In Stock | 1 : ¥12.97000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 3.38 A | 2.46A | Shielded | 36mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.059" (1.50mm) | |||
634 In Stock | 1 : ¥12.97000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.33 A | 1.09A | Shielded | 180mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.047" (1.20mm) | |||
980 In Stock | 1 : ¥13.79000 Cut Tape (CT) | Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 2.86 A | 2.3A | Shielded | 44mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.197" L x 0.157" W (5.00mm x 4.00mm) | 0.039" (1.00mm) | |||
980 In Stock | 1 : ¥13.79000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.4 A | 1.09A | Shielded | 190mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.197" L x 0.157" W (5.00mm x 4.00mm) | 0.039" (1.00mm) |