VLF302515MT-6R8M-CA | |
---|---|
DigiKey Part Number | 445-174106-2-ND - Tape & Reel (TR) 445-174106-1-ND - Cut Tape (CT) 445-174106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLF302515MT-6R8M-CA |
Description | FIXED IND 6.8UH 1.45A 160MOHM SM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.45 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF302515MT-6R8M-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 860mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.098" W (3.00mm x 2.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.88500 | ¥98.85 |
25 | ¥8.98800 | ¥224.70 |
50 | ¥8.44960 | ¥422.48 |
100 | ¥7.01120 | ¥701.12 |
250 | ¥6.47196 | ¥1,617.99 |
500 | ¥6.11236 | ¥3,056.18 |
1,000 | ¥5.57306 | ¥5,573.06 |