VLF403212MT-1R5N-CA | |
---|---|
DigiKey Part Number | 445-17140-2-ND - Tape & Reel (TR) 445-17140-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLF403212MT-1R5N-CA |
Description | FIXED IND 1.5UH 2.98A 50MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.98 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF403212MT-1R5N-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.41A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.126" W (4.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.98500 | ¥109.85 |
25 | ¥9.98640 | ¥249.66 |
50 | ¥9.38880 | ¥469.44 |
100 | ¥7.79030 | ¥779.03 |
250 | ¥7.19112 | ¥1,797.78 |
500 | ¥6.79164 | ¥3,395.82 |