VLF403215MT-6R8M-CA | |
---|---|
DigiKey Part Number | 445-17167-2-ND - Tape & Reel (TR) 445-17167-1-ND - Cut Tape (CT) 445-17167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLF403215MT-6R8M-CA |
Description | FIXED IND 6.8UH 1.68A 130MOHM SM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.68 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF403215MT-6R8M-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.126" W (4.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.00100 | ¥110.01 |
25 | ¥10.13760 | ¥253.44 |
50 | ¥9.06040 | ¥453.02 |
100 | ¥7.54970 | ¥754.97 |
250 | ¥7.33432 | ¥1,833.58 |
500 | ¥6.90280 | ¥3,451.40 |