1.68 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,236 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,000 : ¥1.33836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.68 A | 1.66A | Shielded | 204mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | |||
314 In Stock | 1 : ¥9.19000 Cut Tape (CT) 1,000 : ¥4.38970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±20% | 1.68 A | - | Shielded | 72mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.134" (3.40mm) | |||
594 In Stock | 1 : ¥8.70000 Cut Tape (CT) 1,500 : ¥3.70038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±10% | 1.68 A | 3.7A | Unshielded | 106mOhm Max | 15 @ 7.96MHz | 23MHz | AEC-Q200 | -55°C ~ 150°C | 7.96 MHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
107 In Stock | 1 : ¥12.73000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.68 A | 1.14A | Shielded | 130mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.059" (1.50mm) | |||
825 In Stock | 1 : ¥12.97000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.68 A | 1.14A | Shielded | 130mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.059" (1.50mm) | |||
66 In Stock | 1 : ¥18.80000 Cut Tape (CT) 1,100 : ¥3.72426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±20% | 1.68 A | 1.96A | Shielded | 100mOhm | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.171" (4.35mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥1.79933 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 5.6 µH | ±20% | 1.68 A | 1.6A | Unshielded | 101mOhm Max | - | - | - | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.38807 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 10 µH | ±20% | 1.68 A | - | Shielded | 72mOhm Max | - | - | - | - | - | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.134" (3.40mm) | |||
0 In Stock | 1,000 : ¥2.58707 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Wirewound | - | 39 µH | ±10% | 1.68 A | 1.3A | Unshielded | 210mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.287" W (8.00mm x 7.30mm) | 0.205" (5.20mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥2.75483 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.68 A | - | Unshielded | 96mOhm Max | - | - | - | -40°C ~ 100°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.205" W (6.00mm x 5.20mm) | 0.126" (3.20mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥3.21311 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 39 µH | ±20% | 1.68 A | 1.2A | Unshielded | 151mOhm Max | - | - | - | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.406" L x 0.366" W (10.30mm x 9.30mm) | 0.169" (4.30mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥3.78733 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 15 µH | ±20% | 1.68 A | - | Unshielded | 225mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.126" (3.20mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.24131 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 10 µH | ±20% | 1.68 A | 1.68A | Shielded | 72mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.74456 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±15% | 1.68 A | - | Unshielded | 82mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.441" L x 0.433" W (11.20mm x 11.00mm) | 0.205" (5.20mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.02382 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 47 µH | ±20% | 1.68 A | 1.8A | Shielded | 136mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥8.34166 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 33 µH | ±20% | 1.68 A | - | Shielded | 80mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 800 : ¥16.56390 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 510 nH | ±5% | 1.68 A | - | Unshielded | 130mOhm Max | 45 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 510 nH | ±5% | 1.68 A | - | Unshielded | 130mOhm Max | 45 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 1 : ¥24.47000 Cut Tape (CT) 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±5% | 1.68 A | 2.19A | Unshielded | 104mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.69953 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 510 nH | ±3% | 1.68 A | - | Unshielded | 130mOhm Max | 45 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥28.69953 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 510 nH | ±3% | 1.68 A | - | Unshielded | 130mOhm Max | 45 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥46.19083 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 510 nH | ±2% | 1.68 A | - | Unshielded | 130mOhm Max | 45 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥46.19083 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 510 nH | ±2% | 1.68 A | - | Unshielded | 130mOhm Max | 45 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥61.42720 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 510 nH | ±1% | 1.68 A | - | Unshielded | 130mOhm Max | 45 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥61.42720 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 510 nH | ±1% | 1.68 A | - | Unshielded | 130mOhm Max | 45 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) |