Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 100 : ¥29.69810 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 1 µH | ±5% | 1.125 A | - | Unshielded | 290mOhm Max | 50 @ 25MHz | 200MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
100 In Stock | 100 : ¥29.69810 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 10 µH | ±5% | 610 mA | - | Unshielded | 900mOhm Max | 55 @ 7.9MHz | 45MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
100 In Stock | 100 : ¥29.69810 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 22 µH | ±5% | 368 mA | - | Unshielded | 2.5Ohm Max | 75 @ 2.5MHz | 30MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 150 nH | ±5% | 3.5 A | - | Unshielded | 30mOhm Max | 50 @ 25MHz | 525MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 160 nH | ±5% | 3.025 A | - | Unshielded | 40mOhm Max | 50 @ 25MHz | 525MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 180 nH | ±5% | 2.915 A | - | Unshielded | 43mOhm Max | 50 @ 25MHz | 500MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 200 nH | ±5% | 2.79 A | - | Unshielded | 47mOhm Max | 50 @ 25MHz | 475MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 220 nH | ±5% | 2.58 A | - | Unshielded | 55mOhm Max | 50 @ 25MHz | 450MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 240 nH | ±5% | 2.47 A | - | Unshielded | 60mOhm Max | 45 @ 25MHz | 415MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 270 nH | ±5% | 2.285 A | - | Unshielded | 70mOhm Max | 45 @ 25MHz | 400MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 390 nH | ±5% | 1.915 A | - | Unshielded | 100mOhm Max | 45 @ 25MHz | 330MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 430 nH | ±5% | 1.825 A | - | Unshielded | 110mOhm Max | 45 @ 25MHz | 315MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 470 nH | ±5% | 1.75 A | - | Unshielded | 120mOhm Max | 45 @ 25MHz | 310MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 510 nH | ±5% | 1.68 A | - | Unshielded | 130mOhm Max | 45 @ 25MHz | 300MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 560 nH | ±5% | 1.645 A | - | Unshielded | 135mOhm Max | 50 @ 25MHz | 280MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 620 nH | ±5% | 1.615 A | - | Unshielded | 140mOhm Max | 50 @ 25MHz | 260MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 680 nH | ±5% | 1.555 A | - | Unshielded | 150mOhm Max | 50 @ 25MHz | 250MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 750 nH | ±5% | 1.425 A | - | Unshielded | 180mOhm Max | 50 @ 25MHz | 230MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 820 nH | ±5% | 1.3 A | - | Unshielded | 220mOhm Max | 50 @ 25MHz | 220MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 910 nH | ±5% | 1.24 A | - | Unshielded | 240mOhm Max | 50 @ 25MHz | 210MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 1.1 µH | ±5% | 930 mA | - | Unshielded | 420mOhm Max | 33 @ 7.9MHz | 190MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 1.5 µH | ±5% | 855 mA | - | Unshielded | 500mOhm Max | 33 @ 7.9MHz | 160MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 1.6 µH | ±5% | 780 mA | - | Unshielded | 600mOhm Max | 33 @ 7.9MHz | 155MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 1.8 µH | ±5% | 755 mA | - | Unshielded | 650mOhm Max | 33 @ 7.9MHz | 150MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥19.80103 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 2 µH | ±5% | 675 mA | - | Unshielded | 800mOhm Max | 33 @ 7.9MHz | 140MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) |