Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 1 : ¥14.04000 Cut Tape (CT) 1,000 : ¥7.02382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±20% | 2.3 A | 2.56A | Shielded | 70mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.02382 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 47 µH | ±20% | 1.68 A | 1.8A | Shielded | 136mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.02382 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 150 µH | ±20% | 860 mA | 1A | Shielded | 448mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.02382 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 330 µH | ±20% | 560 mA | 700mA | Shielded | 1.06Ohm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.02382 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 100 µH | ±20% | 1.05 A | 1.3A | Shielded | 300mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.02382 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 15 µH | ±20% | 2.9 A | 3.34A | Shielded | 48.1mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.02382 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 33 µH | ±20% | 2.05 A | 2.14A | Shielded | 93.8mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.02382 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 6.8 µH | ±25% | 4.4 A | 4.66A | Shielded | 25.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.02382 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.2 µH | ±25% | 7.1 A | 8A | Shielded | 11mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.02382 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 µH | ±25% | 5.2 A | 5.57A | Shielded | 19.1mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.02382 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 10 µH | ±20% | 3.5 A | 4.1A | Shielded | 36.8mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.02382 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 220 µH | ±20% | 680 mA | 850mA | Shielded | 694mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.02382 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 68 µH | ±20% | 1.25 A | 1.57A | Shielded | 216mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.02382 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.4 µH | ±25% | 7.8 A | 9.2A | Shielded | 9mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.157" (4.00mm) |