Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 4,000 : ¥2.31344 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 10 µH | ±20% | 1.1 A | - | Shielded | 150mOhm Max | - | - | - | -40°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.244" L x 0.232" W (6.20mm x 5.90mm) | 0.272" (6.90mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥2.31344 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 1.3 A | - | Shielded | 100mOhm Max | - | - | - | -40°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.244" L x 0.232" W (6.20mm x 5.90mm) | 0.272" (6.90mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.38807 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 10 µH | ±20% | 1.68 A | - | Shielded | 72mOhm Max | - | - | - | - | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.38807 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 4.5 A | - | Shielded | 27mOhm Max | - | - | - | - | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.38807 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 15 µH | ±20% | 1.33 A | - | Shielded | 130mOhm Max | - | - | - | - | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.38807 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 33 µH | ±20% | 910 mA | - | Shielded | 240mOhm Max | - | - | - | - | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.38807 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 150 µH | ±20% | 460 mA | - | Shielded | 880mOhm Max | - | - | - | - | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 400 : ¥3.73135 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 22 µH | ±20% | 2.8 A | - | Shielded | 36mOhm Max | - | - | - | -40°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥3.73135 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 18 µH | ±20% | 3 A | - | Shielded | 34mOhm Max | - | - | - | -40°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥3.73135 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 15 µH | ±20% | 3.3 A | - | Shielded | 30mOhm Max | - | - | - | -40°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥3.73135 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 10 µH | ±20% | 4 A | - | Shielded | 25mOhm Max | - | - | - | -40°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥3.73135 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±20% | 6.75 A | - | Shielded | 14mOhm Max | - | - | - | -40°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥3.73135 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 47 µH | ±20% | 1.8 A | - | Shielded | 75mOhm Max | - | - | - | -40°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥3.73135 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 68 µH | ±20% | 1.5 A | - | Shielded | 120mOhm Max | - | - | - | -40°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥3.73135 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 33 µH | ±20% | 2.1 A | - | Shielded | 57mOhm Max | - | - | - | -40°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥3.73135 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 39 µH | ±20% | 2 A | - | Shielded | 68mOhm Max | - | - | - | -40°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥3.73135 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 33 µH | ±20% | 3 A | - | Shielded | 65mOhm Max | - | - | - | -40°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥3.73135 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 470 µH | ±20% | 580 mA | - | Shielded | 770mOhm Max | - | - | - | -40°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥3.73135 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 27 µH | ±20% | 2.3 A | - | Shielded | 51mOhm Max | - | - | - | -40°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 400 : ¥3.73135 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 6.8 µH | ±20% | 5.9 A | - | Shielded | 23mOhm Max | - | - | - | -40°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥3.73546 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 mH | ±20% | 1.14 A | - | Shielded | 1.66Ohm Max | - | - | - | -40°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 300 : ¥3.95520 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1 mH | ±20% | 760 mA | - | Shielded | 1.27Ohm Max | - | - | - | -40°C ~ 125°C | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) |