DRA74-220-R | |
---|---|
DigiKey Part Number | 283-3630-2-ND - Tape & Reel (TR) 283-3630-1-ND - Cut Tape (CT) 283-3630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-220-R |
Description | FIXED IND 22UH 1.68A 100MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1.68 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-220-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.96A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.171" (4.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥15.95200 | ¥159.52 |
25 | ¥14.70560 | ¥367.64 |
50 | ¥13.13900 | ¥656.95 |
100 | ¥10.94940 | ¥1,094.94 |
250 | ¥10.63696 | ¥2,659.24 |
500 | ¥10.01120 | ¥5,005.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥3.72426 | ¥4,096.69 |
3,300 | ¥3.60410 | ¥11,893.53 |
5,500 | ¥3.48396 | ¥19,161.78 |
11,000 | ¥3.36383 | ¥37,002.13 |