Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 4,500 : ¥1.79933 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 12 µH | ±20% | 1.2 A | 1.05A | Unshielded | 210mOhm Max | - | - | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥1.79933 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 15 µH | ±20% | 1.1 A | 920mA | Unshielded | 235mOhm Max | - | - | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥1.79933 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 18 µH | ±20% | 950 mA | 840mA | Unshielded | 338mOhm Max | - | - | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥1.79933 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 1.8 µH | ±20% | 2.9 A | 2.91A | Unshielded | 42mOhm Max | - | - | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥1.79933 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 22 µH | ±20% | 860 mA | 760mA | Unshielded | 378mOhm Max | - | - | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥1.79933 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 27 µH | ±20% | 740 mA | 710mA | Unshielded | 522mOhm Max | - | - | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥1.79933 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 2.2 µH | ±20% | 2.7 A | 2.6A | Unshielded | 47mOhm Max | - | - | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥1.79933 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 2.7 µH | ±20% | 2.5 A | 2.43A | Unshielded | 52mOhm Max | - | - | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥1.79933 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 33 µH | ±20% | 720 mA | 640mA | Unshielded | 540mOhm Max | - | - | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥1.79933 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 39 µH | ±20% | 640 mA | 590mA | Unshielded | 587mOhm Max | - | - | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥1.79933 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 3.9 µH | ±20% | 1.98 A | 1.98A | Unshielded | 76mOhm Max | - | - | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥1.79933 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 56 µH | ±20% | 540 mA | 500mA | Unshielded | 937mOhm Max | - | - | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥1.79933 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 5.6 µH | ±20% | 1.68 A | 1.6A | Unshielded | 101mOhm Max | - | - | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 4,500 : ¥1.79933 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 8.2 µH | ±20% | 1.4 A | 1.26A | Unshielded | 132mOhm Max | - | - | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.02000 Cut Tape (CT) 4,500 : ¥1.79933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 4.7 µH | ±20% | 1.72 A | 1.7A | Unshielded | 94mOhm Max | - | - | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥2.18490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 1 µH | ±30% | 3.2 A | 3.8A | Unshielded | 33mOhm Max | - | - | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥2.18490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 1.4 µH | ±20% | 3.1 A | 3.3A | Unshielded | 38mOhm Max | - | - | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥2.18490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 3.3 µH | ±20% | 2.15 A | 2.15A | Unshielded | 58mOhm Max | - | - | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥2.18490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 6.8 µH | ±20% | 1.58 A | 1.41A | Unshielded | 117mOhm Max | - | - | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥2.18490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 10 µH | ±20% | 1.25 A | 1.15A | Unshielded | 182mOhm Max | - | - | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥2.18490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 47 µH | ±20% | 600 mA | 540mA | Unshielded | 844mOhm Max | - | - | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥2.18490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 68 µH | ±20% | 480 mA | 460mA | Unshielded | 1.117Ohm Max | - | - | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) |