VLF252010MT-6R8M-CA | |
---|---|
DigiKey Part Number | 445-174073-2-ND - Tape & Reel (TR) 445-174073-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLF252010MT-6R8M-CA |
Description | FIXED IND 6.8UH 850MA 360MOHM SM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 850 mA 360mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLF252010MT-6R8M-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 530mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.27200 | ¥62.72 |
25 | ¥5.70080 | ¥142.52 |
50 | ¥5.35940 | ¥267.97 |
100 | ¥4.44640 | ¥444.64 |
250 | ¥4.10456 | ¥1,026.14 |
500 | ¥3.87650 | ¥1,938.25 |
1,000 | ¥3.53440 | ¥3,534.40 |