VLF302510MT-6R8M-CA | |
---|---|
DigiKey Part Number | 445-16676-2-ND - Tape & Reel (TR) 445-16676-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLF302510MT-6R8M-CA |
Description | FIXED IND 6.8UH 840MA 258MOHM SM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 840 mA 258mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF302510MT-6R8M-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 730mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 258mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.098" W (3.00mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.77600 | ¥87.76 |
25 | ¥7.98000 | ¥199.50 |
50 | ¥7.50220 | ¥375.11 |
100 | ¥6.22550 | ¥622.55 |
250 | ¥5.74620 | ¥1,436.55 |
500 | ¥5.42700 | ¥2,713.50 |