VLF252012MT-3R3M-CA | |
---|---|
DigiKey Part Number | 445-174082-2-ND - Tape & Reel (TR) 445-174082-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLF252012MT-3R3M-CA |
Description | FIXED IND 3.3UH 1.39A 150MOHM SM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.39 A 150mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLF252012MT-3R3M-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 780mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.58400 | ¥65.84 |
25 | ¥5.98640 | ¥149.66 |
50 | ¥5.62700 | ¥281.35 |
100 | ¥4.66970 | ¥466.97 |
250 | ¥4.31048 | ¥1,077.62 |
500 | ¥4.07092 | ¥2,035.46 |
1,000 | ¥3.71182 | ¥3,711.82 |