VLF504010MT-6R8M-CA | |
---|---|
DigiKey Part Number | 445-17185-2-ND - Tape & Reel (TR) 445-17185-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLF504010MT-6R8M-CA |
Description | FIXED IND 6.8UH 1.4A 190MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.4 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF504010MT-6R8M-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.09A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.157" W (5.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥11.72400 | ¥117.24 |
25 | ¥10.80400 | ¥270.10 |
50 | ¥9.65300 | ¥482.65 |
100 | ¥8.04480 | ¥804.48 |
250 | ¥7.81508 | ¥1,953.77 |
500 | ¥7.35532 | ¥3,677.66 |