PM2110-560K-RC | |
---|---|
DigiKey Part Number | M8765-ND |
Manufacturer | |
Manufacturer Product Number | PM2110-560K-RC |
Description | FIXED IND 56UH 6.2A 24 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Toroidal Inductor 6.2 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2110-560K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.201" L x 1.000" W (30.50mm x 25.40mm) | |
Height - Seated (Max) | 0.620" (15.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥21.14800 | ¥211.48 |
25 | ¥19.30560 | ¥482.64 |
63 | ¥16.54937 | ¥1,042.61 |
126 | ¥15.16937 | ¥1,911.34 |
252 | ¥14.71000 | ¥3,706.92 |
504 | ¥14.25034 | ¥7,182.17 |
1,008 | ¥13.33092 | ¥13,437.57 |
2,520 | ¥12.87121 | ¥32,435.45 |